Sunon KDE0505PFB3-8MS technical specifications.
| Airflow | 1.35CFM |
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Max Power Dissipation | 950mW |
| Noise | 36dBA |
| RPM | 10000RPM |
| Series | B0503 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0505PFB3-8MS to view detailed technical specifications.
No datasheet is available for this part.