Sunon KDE0505PFV111.MS.A.GN technical specifications.
| Approvals | UL, VDE |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.4W |
| DC Rated Voltage | 5V |
| Weight | 21g |
| Width | 51mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE0505PFV111.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
