Sunon KDE0505PFV2.11.MS.A.GN technical specifications.
| Airflow | 11CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 160mA |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 26dBA |
| Package Quantity | 200 |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Yes |
| RPM | 4300RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.046lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0505PFV2.11.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.