Sunon KDE0505PHS2 technical specifications.
| Airflow | 12.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 1.9W |
| Noise | 27dBA |
| Package Quantity | 200 |
| RPM | 5000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0505PHS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.