Sunon KDE0505PHS3 technical specifications.
| Airflow | 7.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 1.2W |
| Noise | 24dBA |
| Package Quantity | 200 |
| RPM | 4000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0505PHS3 to view detailed technical specifications.
No datasheet is available for this part.