Sunon KDE0505PHV2.MS.A.GN technical specifications.
| Airflow | 13CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 50mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Package Quantity | 200 |
| RPM | 4700RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.086lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0505PHV2.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.