Sunon KDE0506PHS3.GN technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 60mm |
| Noise Level | 26dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 1.2W |
| Series | KD |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0506PHS3.GN to view detailed technical specifications.
No datasheet is available for this part.