Sunon KDE0506PHV2.MS.A.GN technical specifications.
| Airflow | 18CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 180mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Noise Level | 31dBA |
| Package Quantity | 30 |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Yes |
| Speed | 3800RPM |
| DC Rated Voltage | 5V |
| Weight | 44g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE0506PHV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.