Sunon KDE0506PTS3 technical specifications.
| Airflow | 15.9CFM |
| Approvals | UL, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 25mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise | 26.7dBA |
| Package Quantity | 200 |
| RPM | 3300RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.132lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0506PTS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.