The KDE1203PFB1-8(V) is an axial fan designed for general use. It operates at a maximum voltage of 12V and a current rating of 80mA. The fan's maximum operating temperature is 158°C, with a minimum operating temperature of 14°C. It has a maximum power dissipation of 900mW and a noise level of 27dBA. The fan is certified to UL, CE, TUV, and VDE standards and has a flammability rating of UL94 V-0. It is available in a package quantity of 100 and is suitable for use in a variety of applications.
Sunon KDE1203PFB1-8(V) technical specifications.
| Airflow | 5.1CFM |
| Approvals | UL, CE, TUV, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise | 27dBA |
| Package Quantity | 100 |
| RPM | 8000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1203PFB1-8(V) to view detailed technical specifications.
No datasheet is available for this part.