Sunon KDE1203PFB2 8 technical specifications.
| Airflow | 3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 25dBA |
| Package Quantity | 200 |
| Power Consumption | 840mW |
| RPM | 8000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1203PFB2 8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.