Sunon KDE1203PFB3-8 technical specifications.
| Airflow | 2.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 600mW |
| Noise | 18.5dBA |
| Package Quantity | 200 |
| RPM | 5500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1203PFB3-8 to view detailed technical specifications.
No datasheet is available for this part.