Sunon KDE1204PFV111MSGN technical specifications.
| Depth | 40mm |
| Height | 10mm |
| Length | 40mm |
| Mount | Flanges |
| Noise Level | 32 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PFV111MSGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.