12V DC axial fan, 40x40x10mm, delivering 7 CFM airflow at 5800 RPM. Features VAPO bearing technology for reliable operation and a low noise level of 27 dBA. Constructed from plastic with 2 wire leads for termination, this fan operates within a temperature range of 14°C to 158°C and has a power consumption of 1W. Approvals include UL, CE, and TUV.
Sunon KDE1204PFV2.11.MS.A.GN technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1W |
| Noise | 27dBA |
| Noise Level | 27dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Box |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| RPM | 5800RPM |
| Series | MagLev® |
| Speed | 5800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PFV2.11.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.