Sunon KDE1204PFVX.11.MS.A.GN technical specifications.
| Airflow | 9.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Package Quantity | 200 |
| Packaging | Box |
| RPM | 8500RPM |
| Series | MagLev® |
| Speed | 8500RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PFVX.11.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.