Sunon KDE1204PFVX11.MS.A technical specifications.
| Approvals | UL, TUV |
| Height | 10mm |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Width | 40mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE1204PFVX11.MS.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.