Sunon KDE1204PKBX-8C technical specifications.
| Approvals | UL, TUV |
| Height | 20mm |
| Max Power Dissipation | 1.08W |
| Width | 40mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE1204PKBX-8C to view detailed technical specifications.
No datasheet is available for this part.