Sunon KDE1204PKS2 technical specifications.
| Approvals | UL, CSA, TUV |
| Height | 20mm |
| Max Power Dissipation | 900mW |
| Width | 40mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE1204PKS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.