Sunon KDE1204PKV1.MS.A.GN technical specifications.
| Airflow | 8.9CFM |
| Bearing Type | VAPO |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise Level | 25.5dBA |
| Speed | 7200RPM |
| DC Rated Voltage | 12V |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PKV1.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
