Sunon KDE1204PKV2MS.A.GN technical specifications.
| Airflow | 7.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 21dBA |
| Noise Level | 21dBA |
| RPM | 6200RPM |
| Series | MagLev® KDE |
| Speed | 6200RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.068lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PKV2MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.