Sunon KDE1204PKV3.MS.A.GN technical specifications.
| Airflow | 6.3CFM |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Noise | 18dBA |
| Noise Level | 18 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PKV3.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.