Sunon KDE1204PKVX.MS.AF.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 120mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Box |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | No |
| Series | Maglev |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PKVX.MS.AF.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.