KDE Series 8200 RPM 40 x 40 x 20 mm 10.8 CFM 12VDC Vapo Bearing Maglev Motor Fan
Sunon KDE1204PKVXMS.GN technical specifications.
| Airflow | 10.8CFM |
| Noise | 27.5dBA |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1204PKVXMS.GN to view detailed technical specifications.
No datasheet is available for this part.