Sunon KDE1205PFV211.MS.A.GN technical specifications.
| Airflow | 11CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 90mA |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise | 26dBA |
| Packaging | Tray |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Yes |
| RPM | 4300RPM |
| Series | MagLev® KDE |
| Termination | 2 Wire Leads |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1205PFV211.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.