Sunon KDE1205PFVX11.MS.A.GN technical specifications.
| Airflow | 15.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 170mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2W |
| Noise | 35dBA |
| Noise Level | 35 dB |
| Package Quantity | 200 |
| Packaging | Box |
| RPM | 6100RPM |
| Series | MagLev® |
| Speed | 6100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1205PFVX11.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.