Sunon KDE1205PHV1MS.A.GN technical specifications.
| Airflow | 17CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise Level | 33dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 1W |
| Series | Discons |
| Speed | 5800RPM |
| DC Rated Voltage | 12V |
| Weight | 38g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1205PHV1MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.