Sunon KDE1205PHV2.MS.A.GN technical specifications.
| Airflow | 13CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 29dBA |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 4700RPM |
| Series | MagLev® KDE |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.084lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1205PHV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
