Sunon KDE1205PHV2MS.A.GN.C1500 technical specifications.
| Package/Case | Axial |
| Depth | 50mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.4mm |
| Length | 50mm |
| Noise Level | 29 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1205PHV2MS.A.GN.C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.