Sunon KDE1205PHV2MS.AF.GN technical specifications.
| Airflow | 13CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Max Power Dissipation | 800mW |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1205PHV2MS.AF.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.