Sunon KDE1206PHV2.MS.A.GN technical specifications.
| Airflow | 18CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 60mm |
| Material | Plastic |
| Noise | 31dBA |
| Noise Level | 31 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Speed | 3800RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 42g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sunon KDE1206PHV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.