Sunon KDE1206PKV2.MS.A.GN technical specifications.
| Airflow | 19CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Noise | 28dBA |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Unknown |
| Series | KDE |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1206PKV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.