Sunon KDE1206PTV-2MS.A.GN technical specifications.
| Airflow | 19.3CFM |
| Bearing Type | VAPO |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Noise | 29dBA |
| Noise Level | 29dBA |
| Packaging | Tray |
| Power Consumption | 800mW |
| Speed | 3800RPM |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1206PTV-2MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.