Sunon KDE1206PTV2.13.MS.AF.GN technical specifications.
| Approvals | UL, CSA, TUV |
| Bearing Type | VAPO |
| Height | 25mm |
| Max Power Dissipation | 800mW |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1206PTV2.13.MS.AF.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.