Sunon KDE1206PTVX.MS.AF.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 230mA |
| Height | 25mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 36.5 dB |
| Power Consumption | 2.8W |
| Reach SVHC Compliant | No |
| Series | Maglev |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1206PTVX.MS.AF.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.