Sunon KDE1207PHV2MS.A.GN technical specifications.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Mount | Flanges |
| Noise Level | 26.5 dB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1207PHV2MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.