Sunon KDE1208PKV113.MS.A.GN technical specifications.
| Approvals | UL, CE, TUV |
| Bearing Type | VAPO |
| Height | 20mm |
| Max Power Dissipation | 1.6W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1208PKV113.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.