Sunon KDE1208PTB-1-6OC technical specifications.
| Approvals | UL, CE, TUV |
| Height | 25mm |
| Max Power Dissipation | 2.64W |
| DC Rated Voltage | 12V |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE1208PTB-1-6OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
