Sunon KDE1208PTB3-6AR technical specifications.
| Airflow | 31CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 1.4W |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1208PTB3-6AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.