Sunon KDE1208PTBX-6A(318) technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Termination | Lead Wire |
| RoHS | Unconfirmed |
Download the complete datasheet for Sunon KDE1208PTBX-6A(318) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
