Sunon KDE1212PMB1-6AR technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 570mA |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.8W |
| Noise | 42dBA |
| Package Quantity | 200 |
| RPM | 3100RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.723lb |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1212PMB1-6AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.