Sunon KDE1212PMB3-6A technical specifications.
| Airflow | 84CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 3.2W |
| Noise | 35dBA |
| Package Quantity | 200 |
| RPM | 2400RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1212PMB3-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.