Sunon KDE2406PHV2.MS.A.GN technical specifications.
| Airflow | 18CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Noise | 31dBA |
| Noise Level | 31dBA |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Speed | 3800RPM |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 44g |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE2406PHV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.