Sunon KDE2406PKV2.MS.A.GN technical specifications.
| Approvals | UL, CE |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 47mA |
| Height | 60mm |
| Lead Length | 300mm |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | No |
| Series | Maglev |
| Termination | Lead Wire |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2406PKV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.