Sunon KDE2406PTB-1 technical specifications.
| Airflow | 22.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.6W |
| Noise | 34.3dBA |
| Package Quantity | 200 |
| RPM | 5100RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.132lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE2406PTB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.