Sunon KDE2406PTV2.13.MS.A.GN technical specifications.
| Bearing Type | Ball |
| Height | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Power Consumption | 1.9W |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2406PTV2.13.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.