Sunon KDE2406PTV2.MS.A.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 48mA |
| Flammability Rating | UL94 V-0 |
| Height | 60mm |
| Lead Length | 300mm |
| Material | PBT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 12V |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | No |
| Series | Maglev |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE2406PTV2.MS.A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.