Sunon KDE2408PTB2-6A(318) technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise | 32.5dBA |
| Noise (dB) | 32.5dB |
| Package Quantity | 200 |
| RPM | 2800RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE2408PTB2-6A(318) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.