Sunon KDE2408PTS3-6 technical specifications.
| Airflow | 29.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 100mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 24.5dBA |
| Package Quantity | 200 |
| RPM | 2200RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.265lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE2408PTS3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.