Sunon KDE4812PMV1.13.MS.A.GN technical specifications.
| Airflow | 145CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 220mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.8W |
| Noise | 50dBA |
| Package Quantity | 40 |
| RPM | 3000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 0.683lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE4812PMV1.13.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.