Sunon LA002-001A99DY technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 19mm |
| Material | PVC |
| RPM | 4100RPM |
| Series | MagLev® |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Sunon LA002-001A99DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.